TE Connectivity SCHRACK Series Electromechanical Interface Relay, PCB, 6V dc Coil, SPDT
- RS Stock No.:
- 476-967
- Distrelec Article No.:
- 304-61-389
- Mfr. Part No.:
- 3-1419136-9
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-967
- Distrelec Article No.:
- 304-61-389
- Mfr. Part No.:
- 3-1419136-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 90Ω | |
| Coil Voltage | 6V dc | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | SCHRACK | |
| Terminal Type | Solder Pin | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 6V dc | |
| Switching AC Voltage | 400V ac | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Height | 15.7mm | |
| Length | 29mm | |
| Width | 12.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 90Ω | ||
Coil Voltage 6V dc | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series SCHRACK | ||
Terminal Type Solder Pin | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 6V dc | ||
Switching AC Voltage 400V ac | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Height 15.7mm | ||
Length 29mm | ||
Width 12.7mm | ||
- COO (Country of Origin):
- AT
The TE Connectivity general-purpose power relay is designed to deliver reliable operation in diverse applications with its robust and innovative features. Utilizing a bistable magnetic system, it offers high efficiency through a single polarized coil, ensuring exceptional performance without drawing continuous power. The product integrates a compact design with a form C SPDT-CO contact arrangement, making it perfectly suited for board mounting in power management scenarios. It is meticulously crafted to withstand rigorous conditions, boasting a broad operating temperature range and high dielectric strength between contacts, which ensures enhanced durability.
Compact design facilitates easy integration onto PCBs
Bistable mechanism ensures low power consumption
Rated for high contact ratings, accommodating significant loads
Constructed with flux-resistant features for enhanced reliability
Related links
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, DPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity SCHRACK Power Series Interface Relay 6V dc Coil, SPST-NO
- TE Connectivity RY210006 Series Electromechanical Interface Relay 6V dc Coil, SPDT-CO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 60V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil, SPDT
