TE Connectivity SCHRACK Series Electromechanical Interface Relay, PCB, 6V dc Coil, DPDT
- RS Stock No.:
- 480-334
- Distrelec Article No.:
- 304-59-834
- Mfr. Part No.:
- 1-1415020-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 40 units)*
€286.09
(exc. VAT)
€351.89
(inc. VAT)
- Ready to ship from 22 December 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €286.09 | €7.152 |
*price indicative
- RS Stock No.:
- 480-334
- Distrelec Article No.:
- 304-59-834
- Mfr. Part No.:
- 1-1415020-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 6V dc | |
| Coil Resistance | 55Ω | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | SCHRACK | |
| Terminal Type | Solder Pin | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 6V dc | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Silver Nickel Alloy | |
| Length | 29mm | |
| Standards/Approvals | 2016 Compliant, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Width | 12.7mm | |
| Height | 15.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 6V dc | ||
Coil Resistance 55Ω | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series SCHRACK | ||
Terminal Type Solder Pin | ||
Switching Current 8A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 6V dc | ||
Maximum Operating Temperature 85°C | ||
Contact Material Silver Nickel Alloy | ||
Length 29mm | ||
Standards/Approvals 2016 Compliant, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Width 12.7mm | ||
Height 15.7mm | ||
- COO (Country of Origin):
- AT
Related links
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPDT
- TE Connectivity SCHRACK RT Series Electromechanical Interface Relay 6V Coil, DPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil 114mA
- TE Connectivity SCHRACK Power Series Interface Relay 6V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 60V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
