TE Connectivity KUHP Series Electromechanical Interface Relay, Flange, 240V ac Coil, DPDT
- RS Stock No.:
- 476-969
- Distrelec Article No.:
- 304-61-391
- Mfr. Part No.:
- 3-1423983-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€173.30
(exc. VAT)
€213.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €173.30 | €86.65 |
*price indicative
- RS Stock No.:
- 476-969
- Distrelec Article No.:
- 304-61-391
- Mfr. Part No.:
- 3-1423983-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 240V ac | |
| Contact Configuration | DPDT | |
| Mount Type | Flange | |
| Series | KUHP | |
| Switching AC Voltage | 240V ac | |
| Standards/Approvals | UL, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 240V ac | ||
Contact Configuration DPDT | ||
Mount Type Flange | ||
Series KUHP | ||
Switching AC Voltage 240V ac | ||
Standards/Approvals UL, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Relay, designed for general purposes, offers a robust solution for a wide range of applications requiring reliable control and switching. Incorporating advanced engineering, it provides seamless operation under various conditions, making it ideal for both industrial and consumer electronics. The unique construction ensures long-lasting performance and compatibility across numerous systems, catering to different industry standards. With its top-flange design and .250 terminal configuration, it promises ease of installation and adaptability to meet specific project needs.
Designed for reliable operation in diverse environments
Top flange configuration enhances installation flexibility
Compliant with EU RoHS and REACH supporting sustainable practices
Built to withstand varying operational demands in both commercial and industrial settings
Offers versatile use in general purpose applications providing enhanced functionality
Related links
- TE Connectivity KUP Series Electromechanical Interface Relay 24V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 115V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 240V ac Coil, DPDT
- TE Connectivity R10 Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity XT Series Electromechanical Interface Relay 115V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity K10 P Series Electromechanical Interface Relay 120V ac Coil, DPDT
- Schneider Electric EASY RELAY Series Electromechanical Interface Relay 24V ac Coil 5A
