TE Connectivity R10 Series Electromechanical Interface Relay, Panel, 120V ac Coil, DPDT
- RS Stock No.:
- 526-242
- Distrelec Article No.:
- 304-59-979
- Mfr. Part No.:
- 1393769-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 526-242
- Distrelec Article No.:
- 304-59-979
- Mfr. Part No.:
- 1393769-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 120V ac | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | R10 | |
| Switching Current | 7.5A | |
| Coil Type | DC | |
| Switching AC Voltage | 120V ac | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 120V ac | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series R10 | ||
Switching Current 7.5A | ||
Coil Type DC | ||
Switching AC Voltage 120V ac | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- MX
The TE Connectivity relay combines advanced technology with reliable performance, making it an ideal choice for a broad range of applications. Designed for both AC and DC circuits, the product ensures seamless operation up to 7.5 amps while maintaining a compact footprint. Built with durability in mind, it has been engineered to withstand challenging environments, delivering consistent functionality when you need it most. Enhanced with low halogen content, this relay adheres to environmental standards without compromising on power. Whether you're in automotive, aerospace, or general industrial setups, this relay offers the versatility and robustness necessary for demanding tasks.
Optimised for efficient operation in varying electrical conditions
Compact design allows for space-saving installations
Durable materials enhance longevity and performance reliability
Low halogen content supports environmentally-conscious projects
Wave solder capability ensures compatibility with various manufacturing processes
Designed to meet rigorous compliance standards for safety
Related links
- TE Connectivity R10 Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity R10 Series Electromechanical Interface Relay, Panel
- TE Connectivity R10 Series Electromechanical Interface Relay 12V Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V ac Coil, DPDT
- TE Connectivity R10 Series Interface Relay Module 12V Coil, 4PDT
- TE Connectivity R10 Series Interface Relay, Stud Mount
- TE Connectivity PRD-11AGO Series Electromechanical Interface Relay 120V Coil, DPDT
