TE Connectivity K10 P Series Electromechanical Interface Relay, Plug-in, 120V ac Coil, DPDT
- RS Stock No.:
- 472-592
- Distrelec Article No.:
- 304-47-985
- Mfr. Part No.:
- 4-1393144-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 2 units)*
€311.00
(exc. VAT)
€382.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €311.00 | €155.50 |
*price indicative
- RS Stock No.:
- 472-592
- Distrelec Article No.:
- 304-47-985
- Mfr. Part No.:
- 4-1393144-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 120V ac | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Plug-in | |
| Series | K10 P | |
| Switching AC Voltage | 120V ac | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 120V ac | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type Plug-in | ||
Series K10 P | ||
Switching AC Voltage 120V ac | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- MX
The TE Connectivity Mini relay exemplifies reliability and performance, engineered to meet the stringent demands of various applications. This versatile component is essential for efficient switching in myriad electronic circuits, offering a robust solution for both commercial and industrial usage. Its compact design enables seamless integration into densely populated circuit boards, ensuring optimal space utilisation. The K10P series is backed by TEs commitment to quality, providing peace of mind in both operational excellence and compliance with regulatory standards. Its construction promotes durability and longevity, making it a prime choice for discerning engineers seeking dependable relay technology.
Offers a compact footprint for easy installation in space-constrained applications
Designed to withstand wave soldering processes up to 260°C, enhancing versatility
Features compliance with EU RoHS directives, promoting eco-friendliness
Integrates seamlessly with a variety of compatible parts, ensuring flexible configurations
Provides significant thermal and electrical performance suitable for diverse environments
Supports safe usage with regulated recommendations for personal protective equipment
Backed by extensive agency approvals, ensuring adherence to industry standards
Related links
- TE Connectivity K10 Series Electromechanical Interface Relay 6V Coil, DPDT
- TE Connectivity K10 P Series Electromechanical Interface Relay 120V ac Coil, DPST
- TE Connectivity XT Series Electromechanical Interface Relay 115V ac Coil, DPDT
- TE Connectivity KA Series Electromechanical Interface Relay 110V dc Coil, DPDT
- TE Connectivity 4-1415 Series Electromechanical Interface Relay 230V Coil, DPDT
- TE Connectivity KRPA Series Electromechanical Interface Relay 110V Coil, DPDT
- TE Connectivity KRPA Series Electromechanical Interface Relay 12V Coil, DPDT
- TE Connectivity SCHRACK RT Series Electromechanical Interface Relay 6V Coil, DPDT
