TE Connectivity RTT3TF24 Series Electromechanical Interface Relay, PCB, 1 NO
- RS Stock No.:
- 478-902
- Distrelec Article No.:
- 304-59-839
- Mfr. Part No.:
- 1-1415898-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
€216.29
(exc. VAT)
€266.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €216.29 | €14.419 |
*price indicative
- RS Stock No.:
- 478-902
- Distrelec Article No.:
- 304-59-839
- Mfr. Part No.:
- 1-1415898-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | RTT3TF24 | |
| Standards/Approvals | VDE Certificate, 2016, CE marked as required by Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series RTT3TF24 | ||
Standards/Approvals VDE Certificate, 2016, CE marked as required by Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- AT
The TE Connectivity Power PCB Relay RT Inrush Power is engineered to deliver exceptional performance in demanding applications. This relay stands out with its robust design, capable of withstanding high inrush currents, making it an ideal solution for power-intensive environments. With a focus on reliability, it meets stringent compliance standards, ensuring a safe operation within electronic systems. The product is constructed to facilitate seamless integration and is backed by TE Connectivity's commitment to quality and innovation. This relay not only enhances operational efficiency but also promises longevity, enabling users to maintain optimal performance in their applications for longer periods.
Designed for high inrush power handling
Robust construction ensures long-lasting durability
Meets various international compliance standards
Optimized for seamless integration into electronic systems
Offers enhanced operational efficiency for users
Related links
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPST-NO
- TE Connectivity 1-1414 Series Electromechanical Interface Relay, PCB
- TE Connectivity RTS Series Electromechanical Interface Relay 5V Coil, 1 NO
- TE Connectivity T9ES Series Electromechanical Interface Relay 12V Coil, SPDT
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 9V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil 0.114A
- TE Connectivity RTT3TA12 Series Electromechanical Interface Relay 12V Coil, SPST
