TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay, PCB, 12V dc Coil, SPST-NO
- RS Stock No.:
- 470-164
- Distrelec Article No.:
- 304-64-252
- Mfr. Part No.:
- 1-1414632-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€198.90
(exc. VAT)
€244.65
(inc. VAT)
- Ready to ship from 23 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €198.90 | €66.30 |
*price indicative
- RS Stock No.:
- 470-164
- Distrelec Article No.:
- 304-64-252
- Mfr. Part No.:
- 1-1414632-0
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 141Ω | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | 8-1415067-1 | |
| Terminal Type | Screw | |
| Switching Current | 300A | |
| Switching DC Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Type | DC Coil | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Silver Tin Oxide | |
| Width | 63mm | |
| Length | 84mm | |
| Standards/Approvals | IEC 61810-1, IEC 68, ISO 7637-1, ISO 7637-2, EU RoHS/ELV compliant, IEC 60068-2-2, IEC 60068-2-27, IEC 60068-2-3, IEC 60068-2-32, IEC 60068-2-42, IEC 60068-2-43, IEC 60068-2-6, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 141Ω | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series 8-1415067-1 | ||
Terminal Type Screw | ||
Switching Current 300A | ||
Switching DC Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Type DC Coil | ||
Maximum Operating Temperature 125°C | ||
Contact Material Silver Tin Oxide | ||
Width 63mm | ||
Length 84mm | ||
Standards/Approvals IEC 61810-1, IEC 68, ISO 7637-1, ISO 7637-2, EU RoHS/ELV compliant, IEC 60068-2-2, IEC 60068-2-27, IEC 60068-2-3, IEC 60068-2-32, IEC 60068-2-42, IEC 60068-2-43, IEC 60068-2-6, IEC 60529 | ||
- COO (Country of Origin):
- PT
Related links
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay PCB SPST-NO, 35mA
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 36V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 28V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 24V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 115V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
