TE Connectivity 1-1414 Series Electromechanical Interface Relay, PCB
- RS Stock No.:
- 480-332
- Distrelec Article No.:
- 304-48-182
- Mfr. Part No.:
- 1-1414310-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 60 units)*
€230.90
(exc. VAT)
€284.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €230.90 | €3.848 |
*price indicative
- RS Stock No.:
- 480-332
- Distrelec Article No.:
- 304-48-182
- Mfr. Part No.:
- 1-1414310-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Mount Type | PCB | |
| Series | 1-1414 | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Mount Type PCB | ||
Series 1-1414 | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- PT
The TE Connectivity General Purpose Relay represents a reliable solution showcasing exemplary engineering and adherence to compliance standards. Designed for versatility in various applications, it aligns seamlessly with industry requirements while providing exceptional performance. Not only does it ensure compatibility with modern manufacturing processes, but it also maintains strict adherence to EU directives, ensuring safety and sustainability. The comprehensive documentation available further supports its use, offering confidence in its reliability and long-term viability. This product is optimised for operational efficiency and is constructed to cater to the sophisticated demands of contemporary electronic systems.
Compliant with EU RoHS and ELV directives for enhanced sustainability
Wave solder capable ensuring robust performance in high temperature applications
Thoroughly documented to assure users of its compliance and safety standards
Manufactured with attention to detail guaranteeing high quality execution
Designed to withstand rigorous operational conditions for extended lifespan
Related links
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 9V dc Coil, SPDT
- TE Connectivity RTT3TF24 Series Electromechanical Interface Relay 1 NO
- TE Connectivity T9ES Series Electromechanical Interface Relay 12V Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil 114mA
- TE Connectivity HMS Series Electromechanical Interface Relay, PCB
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPST-NO
- TE Connectivity HFW Series Electromechanical Interface Relay 26.5V dc Coil, DPDT
