TE Connectivity Kilovac Series Electromechanical Interface Relay, Panel, 115V dc Coil, SPDT
- RS Stock No.:
- 481-930
- Distrelec Article No.:
- 303-50-720
- Mfr. Part No.:
- 3-1618274-0
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€1,575.41
(exc. VAT)
€1,937.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,575.41 |
*price indicative
- RS Stock No.:
- 481-930
- Distrelec Article No.:
- 303-50-720
- Mfr. Part No.:
- 3-1618274-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 6000Ω | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 115V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | Kilovac | |
| Terminal Type | Turret | |
| Switching Current | 25A | |
| Switching DC Voltage | 8V dc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 6000Ω | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 115V dc | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series Kilovac | ||
Terminal Type Turret | ||
Switching Current 25A | ||
Switching DC Voltage 8V dc | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity High voltage relay is specifically designed for DC applications, providing robust performance and reliability. Featuring a 1 Form C SPDT-CO configuration, it boasts impressive contact ratings of up to 25 A, making it ideal for demanding electrical environments. The relay is built for panel mounting, ensuring ease of installation in various settings. With a coil voltage rating of 115 VDC and a contact voltage rating of 8 VDC, this component excels at efficiently managing power switching operations. Complemented by a solid construction suited for versatility, this relay offers essential reliability for electronic systems, reflected in its inclusion in the renowned Kilovac HC series. Its enduring design ensures consistent performance across diverse applications, establishing it as a preferred choice for professionals seeking dependable relay solutions.
Manufactured for high voltage demands ensuring safety and stability
SPDT configuration allows for versatile switching options
Panel mount design simplifies installation processes
Robust electrical characteristics provide consistent operation
Specifically engineered for DC current applications enhancing compatibility
Excellent contact ratings facilitate reliable power management
Related links
- TE Connectivity Kilovac Series Electromechanical Interface Relay 26.5V dc Coil, SPDT
- TE Connectivity Kilovac 1000 Series Electromechanical Interface Relay 460V ac Coil, SPST-NO
- TE Connectivity Kilovac EV200 Series Electromechanical Interface Relay 48V dc SPST-NO
- TE Connectivity T9A Series Electromechanical Interface Relay 110V dc Coil, SPDT
- TE Connectivity Kilovac Series Relay NP
- TE Connectivity 7000 Series Electromechanical Interface Relay 115V ac Coil, 2P
- TE Connectivity K62A941 Series Electromechanical Interface Relay 115V Coil, SPST-NO
- TE Connectivity FC325 Series Electromechanical Interface Relay 115V Coil 550mA
