TE Connectivity 7000 Series Electromechanical Interface Relay, Panel, 115V ac Coil, 2P
- RS Stock No.:
- 503-226
- Distrelec Article No.:
- 303-40-342
- Mfr. Part No.:
- 1423163-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 503-226
- Distrelec Article No.:
- 303-40-342
- Mfr. Part No.:
- 1423163-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 115V ac | |
| Contact Configuration | 2P | |
| Mount Type | Panel | |
| Series | 7000 | |
| Switching AC Voltage | 480V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 115V ac | ||
Contact Configuration 2P | ||
Mount Type Panel | ||
Series 7000 | ||
Switching AC Voltage 480V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity relay combines reliable performance with exceptional durability, making it an essential component in various electrical applications. Designed for ease of use, this product features a straightforward installation process that allows for a seamless integration into existing systems. Its robust construction ensures resilience in challenging environments, providing peace of mind to users. With a focus on compliance, this device meets stringent regulations, making it suitable for use in diverse sectors. Optimised for efficiency, this relay operates at a voltage of 115VAC and supports a dual-pole configuration, which enhances its versatility across multiple applications.
Offers reliable switching capabilities for varying electrical loads
Designed with a dual-pole configuration to enhance system efficiency
Constructed to withstand harsh environmental conditions
Complies with international safety and environmental standards
Facilitates straightforward installation and integration into existing systems
Meets industry standards for maximum material concentration limits
Provides an ideal solution for both commercial and industrial applications
Related links
- TE Connectivity 7000 Series Electromechanical Interface Relay 24V dc Coil, 2P
- TE Connectivity 7000 Series Electromechanical Interface Relay 125V Coil, 4PDT
- TE Connectivity 7000 Series Electromechanical Interface Relay 4PDT
- TE Connectivity K62A941 Series Electromechanical Interface Relay 115V Coil, SPST-NO
- TE Connectivity Kilovac Series Electromechanical Interface Relay 115V dc Coil, SPDT
- TE Connectivity FC325 Series Electromechanical Interface Relay 115V Coil 550mA
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 115V ac Coil, SPST-NO
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 115V ac Coil, DPDT
