TE Connectivity K62A941 Series Electromechanical Interface Relay, Panel, 115V Coil, SPST-NO
- RS Stock No.:
- 477-322
- Distrelec Article No.:
- 303-50-797
- Mfr. Part No.:
- 4-1618276-5
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€3,819.12
(exc. VAT)
€4,697.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,819.12 |
*price indicative
- RS Stock No.:
- 477-322
- Distrelec Article No.:
- 303-50-797
- Mfr. Part No.:
- 4-1618276-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 115V | |
| Coil Resistance | 2400Ω | |
| Contact Configuration | SPST-NO | |
| Mount Type | Panel | |
| Series | K62A941 | |
| Terminal Type | Flying Lead | |
| Switching DC Voltage | 25V dc | |
| Switching AC Voltage | 115V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 115V | ||
Coil Resistance 2400Ω | ||
Contact Configuration SPST-NO | ||
Mount Type Panel | ||
Series K62A941 | ||
Terminal Type Flying Lead | ||
Switching DC Voltage 25V dc | ||
Switching AC Voltage 115V ac | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity High voltage relay is designed to deliver robust performance in demanding DC applications. Featuring a compact yet durable design, it operates with a 1 Form A SPST-NO configuration, ensuring reliable switching for various electrical circuits. Capable of handling a significant contact rating, this relay is ideal for panel-mounted applications, making it a suitable choice for both industrial and commercial settings. Its efficient architecture incorporates turret terminals for easy coil termination, while the flying leads facilitate adaptable connections in installations. The relay's adherence to safety and compliance standards ensures peace of mind for users in sensitive environments.
Optimised for high voltage DC applications
Panel mount design offers flexible installation options
Utilises turret terminals for enhanced connection reliability
1 Form A SPST-NO configuration ensures straightforward operation
Robust construction accommodates demanding operational conditions
Flying leads provide versatile connection possibilities
Designed with power switching and RF rated applications in mind
Related links
- TE Connectivity FC325 Series Electromechanical Interface Relay 115V Coil 0.55A
- TE Connectivity 7000 Series Electromechanical Interface Relay 115V ac Coil, 2P
- TE Connectivity Kilovac Series Electromechanical Interface Relay 115V dc Coil, SPDT
- TE Connectivity VTM7A Series Electromechanical Interface Relay SPST-NO
- TE Connectivity OJE Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity SSR Series Electromechanical Interface Relay SPST-NO
- TE Connectivity RZ Series Electromechanical Interface Relay 6V Coil, SPST-NO
- TE Connectivity RT1 Series Electromechanical Interface Relay 24V Coil, SPST-NO
