TE Connectivity SCF Series Interface Relay, Plug-in, 120V Coil, 2 DPDT
- RS Stock No.:
- 501-883
- Distrelec Article No.:
- 303-53-234
- Mfr. Part No.:
- 2-1437464-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-883
- Distrelec Article No.:
- 303-53-234
- Mfr. Part No.:
- 2-1437464-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Relay | |
| Coil Voltage | 120V | |
| Contact Configuration | 2 DPDT | |
| Mount Type | Plug-in | |
| Series | SCF | |
| Switching Current | 5A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Relay | ||
Coil Voltage 120V | ||
Contact Configuration 2 DPDT | ||
Mount Type Plug-in | ||
Series SCF | ||
Switching Current 5A | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Versatile timer serves as an essential component for controlling electrical circuits, specifically designed for 120 V applications with a rating of up to 5 A. Engineered for reliability, this device plays a crucial role in ensuring timed operations within various electrical systems. With its robust construction, it is suitable for both industrial and consumer applications where precise control is necessary.
Active status ensures optimal performance in your application
Designed for compatibility with a wide range of systems
Documentation provided for compliance with EU RoHS and ELV directives
Built with a durable construct ensuring longevity in demanding environments
Offers comprehensive support to facilitate seamless integration
Maintains efficiency through reliable performance over time
Related links
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V ac Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 240V ac Coil, DPDT
- TE Connectivity HFW Series Electromechanical Interface Relay 26.5V dc Coil, DPDT
- TE Connectivity K10 P Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity Board Relay 2A, DPDT-2 CO
- TE Connectivity PCB Signal Relay 2A, DPDT
- TE Connectivity FW Series Electromechanical Interface Relay 12.6V Coil, DPDT
- TE Connectivity 2-143 Series Interface Relay 96V dc Coil, DPDT
