TE Connectivity FW Series Electromechanical Interface Relay, Panel, 12.6V Coil, DPDT
- RS Stock No.:
- 480-903
- Distrelec Article No.:
- 303-50-842
- Mfr. Part No.:
- 5-1617342-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€311.21
(exc. VAT)
€382.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.21 |
*price indicative
- RS Stock No.:
- 480-903
- Distrelec Article No.:
- 303-50-842
- Mfr. Part No.:
- 5-1617342-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 12.6V | |
| Coil Resistance | 200Ω | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | FW | |
| Terminal Type | Solder Pin | |
| Switching DC Voltage | 28V dc | |
| Switching AC Voltage | 12.6V ac | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 12.6V | ||
Coil Resistance 200Ω | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series FW | ||
Terminal Type Solder Pin | ||
Switching DC Voltage 28V dc | ||
Switching AC Voltage 12.6V ac | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity general-purpose power relay is engineered to deliver exceptional performance in DC applications. Designed with a non-polarised, monostable coil system, it offers flexibility and reliability for various configurations. The device features a robust 2 Form C DPDT-CO contact arrangement, enabling seamless operation at a 3 A contact rating and a coil voltage of 12.6 VDC. Built to withstand environmental challenges, the hermetically sealed enclosure protects the relay's internal components from dust and moisture, ensuring longevity and dependability. The relay is ideal for applications requiring dependable switching in rigorous conditions, with a wide operating temperature range from -65 to 125°C. Its compact board mount design further simplifies integration in electronic systems, making it an excellent choice for both commercial and industrial uses. Adhering to regulatory standards, this product is backed s commitment to quality and compliance.
Offers a compact design suitable for board mounting
Engineered with a hermetically sealed enclosure for enhanced durability
Features a wide operating temperature range for versatile applications
Utilises a non-polarised coil for flexible installation options
Designed for reliable operation under varied environmental conditions
Facilitates easy solder pin connections for straightforward assembly
Reflects high standards of compliance for environmental regulations
Related links
- TE Connectivity 7012VC Series Electromechanical Interface Relay 32V Coil, DPDT
- TE Connectivity K10 Series Electromechanical Interface Relay 6V Coil, DPDT
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity PRD Series Electromechanical Interface Relay 12V dc Coil, DPDT
- TE Connectivity R10 Series Electromechanical Interface Relay 12V Coil, DPDT
- TE Connectivity PRD-11AGO Series Electromechanical Interface Relay 120V Coil, DPDT
- TE Connectivity KRPA Series Electromechanical Interface Relay 110V Coil, DPDT
- TE Connectivity KRPA Series Electromechanical Interface Relay 12V Coil, DPDT
