TE Connectivity 1-1393 Series Electromechanical Interface Relay, Panel, 2 NO/2 CO
- RS Stock No.:
- 504-540
- Distrelec Article No.:
- 304-47-941
- Mfr. Part No.:
- 1-1393212-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 8 units)*
€251.21
(exc. VAT)
€308.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €251.21 | €31.401 |
*price indicative
- RS Stock No.:
- 504-540
- Distrelec Article No.:
- 304-47-941
- Mfr. Part No.:
- 1-1393212-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 2 NO/2 CO | |
| Mount Type | Panel | |
| Series | 1-1393 | |
| Switching Current | 30A | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 2 NO/2 CO | ||
Mount Type Panel | ||
Series 1-1393 | ||
Switching Current 30A | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Versatile relay is designed for both PC board and panel mount applications, ensuring reliability in a variety of electrical circuits. With a robust construction, it caters to the demands of general-purpose operations, providing efficient functionality in switching tasks. This relay is compliant with various international directives, making it a responsible choice for environmentally-conscious consumers. Its unique design facilitates easy integration and enhances system performance, offering peace of mind to users in critical applications where durability and efficiency are paramount. The product not only meets stringent regulatory requirements but also supports safe usage practices, making it ideal for those seeking both performance and compliance in their relay solutions.
Active and compliant design ensures reliability in diverse applications
Eco conscious specifications contribute to reduced environmental impact
Personal safety information supports responsible usage practices
Versatile mounting options accommodate different installation needs
Wide applicability makes it suitable for numerous circuit configurations
Related links
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 125V dc Coil, 4PDT
- TE Connectivity 1-1393 Series Electromechanical Interface Relay, PCB
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 24V dc Coil, DPDT
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 48V dc Coil, SPDT
- TE Connectivity 4-1393 Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity 5-1393 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity FW Series Electromechanical Interface Relay 12.6V Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V Coil, 2 CO
