TE Connectivity 4-1393 Series Electromechanical Interface Relay, Panel, 24V Coil, DPDT
- RS Stock No.:
- 472-443
- Distrelec Article No.:
- 304-47-988
- Mfr. Part No.:
- 4-1393766-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-443
- Distrelec Article No.:
- 304-47-988
- Mfr. Part No.:
- 4-1393766-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Coil Resistance | 700Ω | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | 4-1393 | |
| Switching Current | 3A | |
| Minimum Operating Temperature | -55°C | |
| Switching DC Voltage | 24V | |
| Switching AC Voltage | 120V ac | |
| Maximum Operating Temperature | 75°C | |
| Contact Material | Silver | |
| Height | 29.97mm | |
| Length | 24.13mm | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU RoHS 2011/65/EU | |
| Width | 18.66mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Coil Resistance 700Ω | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series 4-1393 | ||
Switching Current 3A | ||
Minimum Operating Temperature -55°C | ||
Switching DC Voltage 24V | ||
Switching AC Voltage 120V ac | ||
Maximum Operating Temperature 75°C | ||
Contact Material Silver | ||
Height 29.97mm | ||
Length 24.13mm | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU RoHS 2011/65/EU | ||
Width 18.66mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity General purpose signal relay is designed for efficiency and reliability in various applications. This product boasts a monostable coil magnetic system, ensuring consistent performance with low power consumption. It features a robust two-form C DPDT-CO contact arrangement, allowing users to efficiently manage multiple circuits. With a contact rating of 3 A and a coil voltage rating of 24 VDC, this relay is engineered for demanding environments where dependability is paramount. Its compact dimensions and dust-protected enclosure further enhance its usability in complex installations. Ideal for professionals seeking a durable solution, the relay is suited for a wide range of electronic control and automation tasks. The product adheres to stringent compliance standards, making it a trustworthy choice for critical applications.
Designed with a sensitive version for improved responsiveness
Offers a high insulation resistance, ensuring long-term durability
Comes with dust-protected features for reliable operation in challenging environments
Facilitates easy installation with solder/plug-in terminal connections
Maintains high performance across a diverse temperature range
Utilises low halogen materials, aligning with modern environmental standards
Compatible with various socket options, enhancing installation versatility
Constructed with high-quality Ag contact material for optimal conductivity
Related links
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 24V dc Coil, DPDT
- TE Connectivity 2-139 Series Interface Relay 24V Coil, DPDT
- TE Connectivity R10 Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity KRPA Series Electromechanical Interface Relay 110V Coil, DPDT
- TE Connectivity KRPA Series Electromechanical Interface Relay 12V Coil, DPDT
- TE Connectivity SSFR90O Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity EV500 Series Electromechanical Interface Relay 24V Coil, SPST-NO
