TE Connectivity PCJ Series Electromechanical Interface Relay, PCB, 24V dc Coil
- RS Stock No.:
- 468-219
- Distrelec Article No.:
- 304-47-911
- Mfr. Part No.:
- 1-1721142-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 120 units)*
€192.29
(exc. VAT)
€236.52
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €192.29 | €1.602 |
*price indicative
- RS Stock No.:
- 468-219
- Distrelec Article No.:
- 304-47-911
- Mfr. Part No.:
- 1-1721142-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Electromechanical Interface Relay | |
| Mount Type | PCB | |
| Series | PCJ | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Electromechanical Interface Relay | ||
Mount Type PCB | ||
Series PCJ | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- CN
The TE Connectivity General-purpose relay from the PCJ series, designed for industrial applications. It features a SPST-NO (Single Pole Single Throw - Normally Open) contact arrangement, operates with a 12 VDC coil voltage, and has a 3A current rating. This relay is suitable for reliable switching tasks in various demanding environments.
Compliant with EU RoHS and ELV directives for safety and sustainability
Does not contain any harmful REACH SVHC materials ensuring environmental safety
Features a robust design that caters to diverse electrical applications
Accompanied by extensive compliance documentation for peace of mind
Compatibility with various systems enhances versatility and usability
Designed for efficiency contributing to reduced failure rates in applications
Related links
- TE Connectivity PCJ Series Interface Relay 12V Coil 3A
- TE Connectivity ORWH Series Electromechanical Interface Relay 24V dc Coil, 1 CO
- TE Connectivity T9A Series Electromechanical Interface Relay 22V Coil, 1 NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity T9A Series Electromechanical Interface Relay 24V dc Coil, NC
- TE Connectivity RP Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity SCHRACK Series Relay 24V dc Coil, SPST
- TE Connectivity RT1 Series Electromechanical Interface Relay 24V dc Coil, SPDT
