TE Connectivity Potter & Brumfield KRPA Series Interface Relay, Panel, 120V ac Coil, 4PDT
- RS Stock No.:
- 504-812
- Distrelec Article No.:
- 304-47-961
- Mfr. Part No.:
- 2-1393123-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 3 units)*
€214.92
(exc. VAT)
€264.35
(inc. VAT)
- Ready to ship from 11 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €214.92 | €71.64 |
*price indicative
- RS Stock No.:
- 504-812
- Distrelec Article No.:
- 304-47-961
- Mfr. Part No.:
- 2-1393123-8
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 120V ac | |
| Product Type | Interface Relay | |
| Coil Resistance | 3900Ω | |
| Contact Configuration | 4PDT | |
| Mount Type | Panel | |
| Series | Potter & Brumfield KRPA | |
| Terminal Type | Solder | |
| Switching Current | 2.5A | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -45°C | |
| Contact Material | Silver | |
| Maximum Operating Temperature | 70°C | |
| Height | 38.1mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Width | 21.82mm | |
| Length | 28.17mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 120V ac | ||
Product Type Interface Relay | ||
Coil Resistance 3900Ω | ||
Contact Configuration 4PDT | ||
Mount Type Panel | ||
Series Potter & Brumfield KRPA | ||
Terminal Type Solder | ||
Switching Current 2.5A | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -45°C | ||
Contact Material Silver | ||
Maximum Operating Temperature 70°C | ||
Height 38.1mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
Width 21.82mm | ||
Length 28.17mm | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V ac Coil, 4PDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 12V Coil, 4PDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V ac Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V Coil, 2 CO
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 240V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 12V dc Coil, 4PDT
