TE Connectivity T92 Series Interface Relay, Board, Panel
- RS Stock No.:
- 504-837
- Distrelec Article No.:
- 304-59-308
- Mfr. Part No.:
- 2-1423008-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 8 units)*
€251.21
(exc. VAT)
€308.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €251.21 | €31.401 |
*price indicative
- RS Stock No.:
- 504-837
- Distrelec Article No.:
- 304-59-308
- Mfr. Part No.:
- 2-1423008-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Relay | |
| Mount Type | Board, Panel | |
| Series | T92 | |
| Switching Current | 30A | |
| Standards/Approvals | 2016, CE marked, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Relay | ||
Mount Type Board, Panel | ||
Series T92 | ||
Switching Current 30A | ||
Standards/Approvals 2016, CE marked, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-quality relay designed for dependable performance in various applications. This device features a robust construction, ensuring long-lasting reliability and ease of integration into your projects. With its exceptional specifications, it supports both PC board and panel mounting options, making it versatile for different installation requirements. It is engineered to handle significant loads while maintaining efficiency, ensuring that it can meet the demanding needs of modern electronic systems. The relay showcases a unique combination of functionality and compliance, adhering to key industry regulations such as the EU RoHS Directive. Users can trust in its quality and performance, making it an ideal choice for both professional and commercial use.
Designed for high-load applications, ensuring reliability
Compatible with various mounting configurations for flexibility
Compliant with EU RoHS Directive for environmentally conscious usage
Manufactured with durable materials to enhance longevity
Offers effortless integration into a wide array of electronic systems
Related links
- TE Connectivity T92 Series Electromechanical Interface Relay Panel 2 NO
- TE Connectivity T92 Series Electromechanical Interface Relay 24V dc Coil, DPST
- TE Connectivity T92 Series Electromechanical Interface Relay 240V Coil 17mA
- TE Connectivity T92 Series Power Relay, PCB Mount
- TE Connectivity CII Series Interface Relay Module 26.5V dc Coil, SPDT
- Omron Relay Board For Use With K3HB Digital Indicator
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 2 NO/2 CO
- TE Connectivity PRD Series Interface Relay 110V Coil, 1 CO
