TE Connectivity T92 Series Electromechanical Interface Relay, Board, Panel, 18V Coil, 2 NO
- RS Stock No.:
- 477-606
- Distrelec Article No.:
- 304-59-060
- Mfr. Part No.:
- 1393212-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 8 units)*
€251.21
(exc. VAT)
€308.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €251.21 | €31.401 |
*price indicative
- RS Stock No.:
- 477-606
- Distrelec Article No.:
- 304-59-060
- Mfr. Part No.:
- 1393212-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 18V | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 2 NO | |
| Mount Type | Board, Panel | |
| Series | T92 | |
| Switching Current | 30A | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 18V | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 2 NO | ||
Mount Type Board, Panel | ||
Series T92 | ||
Switching Current 30A | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- CN
The TE Connectivity relay is designed to meet the rigorous demands of modern applications while ensuring reliability and efficiency. With advanced materials and innovative engineering, it offers exceptional compliance with global standards. The device simplifies integration into various systems, providing a seamless experience for users. Its robust construction makes it suitable for even the most challenging environments, ensuring longevity and peace of mind. Ideal for both industrial and commercial needs, this product is an essential component for those seeking quality and performance.
Compliant with EU RoHS Directive, ensuring environmentally conscious use
Features wave solder capability, enhancing versatility in manufacturing processes
Manufactured with a focus on safety, including personal protective equipment recommendations
Contains minimal hazardous substances, aligning with global compliance requirements
Not low halogen, providing specific application benefits for certain industries
Constructed to withstand high temperatures up to 260°C during soldering
Accompanied by detailed compliance documentation for transparency
Versatile usage statements to promote safe handling and disposal
Related links
- TE Connectivity T92 Series Interface Relay Panel
- TE Connectivity T92 Series Electromechanical Interface Relay 24V dc Coil, DPST
- TE Connectivity T92 Series Electromechanical Interface Relay 240V Coil 17mA
- TE Connectivity T92 Series Power Relay, PCB Mount
- TE Connectivity PE Series Electromechanical Interface Relay 18V Coil, SPDT
- TE Connectivity RT Series Electromechanical Interface Relay 18V Coil, 1 NO
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 2 NO/2 CO
- TE Connectivity T9A Series Interface Relay 12V dc Coil 76mA
