TE Connectivity 4000 Series Interface Relay Module, Panel
- RS Stock No.:
- 505-856
- Mfr. Part No.:
- 5-1611457-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
€195.24
(exc. VAT)
€240.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €195.24 | €19.524 |
*price indicative
- RS Stock No.:
- 505-856
- Mfr. Part No.:
- 5-1611457-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Relay Module | |
| Mount Type | Panel | |
| Series | 4000 | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Relay Module | ||
Mount Type Panel | ||
Series 4000 | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016 | ||
- COO (Country of Origin):
- MX
The TE Connectivity transformer represents an advanced solution for power management in various applications. Designed with reliability and efficiency in mind, this product excels in demanding environments where performance is paramount. Its robust design ensures longevity, while its compliance with industry standards makes it a trustworthy choice for engineers and technicians alike. With a keen focus on innovation, this transformer supports a wide range of applications, providing exceptional performance and stability. Its compatibility with diverse systems enhances its versatility, making it an essential component for both new installations and upgrades.
Compliant with EU RoHS and ELV directives for safer environmental impact
Robust construction provides enhanced durability in challenging conditions
Versatile compatibility with various systems ensures flexible integration
Designed to meet high-performance standards for reliable operation
Efficient design maximises functional longevity and reduces maintenance needs
Related links
- TE Connectivity RP Series Interface Relay Module, Panel
- TE Connectivity RM7 Series Interface Relay Module, Panel
- TE Connectivity R10 Series Interface Relay Module 12V Coil, 4PDT
- TE Connectivity RH4C Series Interface Relay Module 4PDT
- TE Connectivity FC325 Series Interface Relay Module 28V Coil, 3PST
- TE Connectivity FW5A Series Interface Relay Module 26.5V Coil, DPDT
- TE Connectivity Potter & Brumfield Series Interface Relay Module 110V ac Coil 77mA
- TE Connectivity SCHRACK Series Interface Relay Module 48V dc Coil, SPST
