Weidmüller Interface Relay Module
- RS Stock No.:
- 577-824
- Distrelec Article No.:
- 302-77-501
- Mfr. Part No.:
- 8920940000
- Manufacturer:
- Weidmüller
Image representative of range
Subtotal (1 unit)*
€29.33
(exc. VAT)
€36.08
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.33 |
*price indicative
- RS Stock No.:
- 577-824
- Distrelec Article No.:
- 302-77-501
- Mfr. Part No.:
- 8920940000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Interface Relay Module | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Interface Relay Module | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Weidmüller Interface Relay Module
- Weidmüller TRS Series Interface Relay Module
- RF Solutions Interface Relay Module
- Finder Interface Relay Module
- TE Connectivity RM835730 Series Interface Relay Module
- Phoenix Contact EMG Series Relay Module 230V Coil 5mA
- Phoenix Contact PLC-RSC- 60DC/21-21 Series Relay Module Interface Relay 60V dc Coil 10mA
- Weidmüller TRS Series Interface Relay Module 5V Coil, 1 CO
