Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 230V ac Coil, SPDT, 10mA, 8.8 mA
- RS Stock No.:
- 608-104
- Mfr. Part No.:
- 2910110
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€39.34
(exc. VAT)
€48.39
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.34 |
*price indicative
- RS Stock No.:
- 608-104
- Mfr. Part No.:
- 2910110
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 230V ac | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-INTERFACE | |
| Terminal Type | Push-in | |
| Switching Current | 6A | |
| Switching DC Voltage | 250V dc | |
| Coil Current | 10mA, 8.8mA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Type | Monostable | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Silver Tin Oxide | |
| Standards/Approvals | UKCA, cULus Listed (E140324), CE, IEC 60947-5-1, DNV GL (TAE0000196) | |
| Width | 6.2mm | |
| Height | 80mm | |
| Length | 94mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 230V ac | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series PLC-INTERFACE | ||
Terminal Type Push-in | ||
Switching Current 6A | ||
Switching DC Voltage 250V dc | ||
Coil Current 10mA, 8.8mA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Type Monostable | ||
Maximum Operating Temperature 55°C | ||
Contact Material Silver Tin Oxide | ||
Standards/Approvals UKCA, cULus Listed (E140324), CE, IEC 60947-5-1, DNV GL (TAE0000196) | ||
Width 6.2mm | ||
Height 80mm | ||
Length 94mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay module designed for efficient control and monitoring within automation systems. This relay module adeptly handles interference current and voltage protection, ensuring optimal performance even in challenging conditions. It incorporates a robust design, featuring a basic terminal block with a Push-in connection paired with a plug-in miniature relay. As an integral part of the PLC-INTERFACE family, this module supports a range of applications that demand reliability and precision in voltage regulation, making it an essential component for engineers and technicians seeking to enhance system functionality.
Designed for easy DIN rail mounting to simplify installation
Integrates a built-in LED status display for immediate operational feedback
A compact design, optimising space within control cabinets
Provides a reliable connection method to improve signal integrity
Related links
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac Coil 3mA, 3.2 mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac Coil 9mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac/dc Coil 5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 12V dc Coil 15.3mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 12V dc Coil 33mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 48V dc Coil 9.2mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V dc Coil 8.5mA
