Siemens 3RQ4 Series 24V dc Relay 6A
- RS Stock No.:
- 629-405
- Mfr. Part No.:
- 3RQ4018-2AM08-0AA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€268.94
(exc. VAT)
€330.80
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €268.94 | €26.894 |
*price indicative
- RS Stock No.:
- 629-405
- Mfr. Part No.:
- 3RQ4018-2AM08-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Sub Type | Output Coupler with Integrated Relay | |
| Current | 6A | |
| Series | 3RQ4 | |
| Voltage | 24V dc | |
| Standards/Approvals | UL94 V-0, IEC 60664, IEC 61000-4-5, IEC 61000-4-3, IEC 60947-1, DIN EN 50121-3-2, IEC 61000-4-4, EN 61373, IEC 61000-4-2 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Sub Type Output Coupler with Integrated Relay | ||
Current 6A | ||
Series 3RQ4 | ||
Voltage 24V dc | ||
Standards/Approvals UL94 V-0, IEC 60664, IEC 61000-4-5, IEC 61000-4-3, IEC 60947-1, DIN EN 50121-3-2, IEC 61000-4-4, EN 61373, IEC 61000-4-2 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay with integrated relay output from the 3RQ4 series epitomizes precision engineering, designed for reliable performance in demanding environments. Offering a compact design, it operates flawlessly within a voltage range of 24 V DC, featuring a versatile nonstable switching behaviour ideal for various applications. This robust unit not only boasts an impressive mechanical service life but also ensures operational safety through advanced electromagnetic compatibility standards. Whether in railway applications or industrial settings, this coupling relay stands out for its resilience and efficacy. Its thoughtful construction includes spring-loaded terminals that simplify installation while ensuring secure connections, making it an ideal choice for professionals seeking durability and efficiency in relay solutions.
Offers a wide operational temperature range, accommodating various environmental conditions
Integrated with a surge suppressor to enhance longevity and reliability
Constructed with materials ensuring high flammability resistance
Compliant with safety standards, assuring reliable performance across applications
Related links
- Siemens 3RQ4 Series 24V dc Relay 6A
- Siemens 3RQ4 Series 110V dc Relay 6A
- Siemens 3RQ4 Series 24 V ac, 24V dc Relay 6A
- Siemens 3RQ4 Series 115 V ac, 115V dc Relay 6A
- Siemens 3RQ4 Series 230 V ac, 230V dc Relay 6A
- Siemens 3RQ4 Series 230V dc Relay 6A
- Siemens 3RQ4 Series 24V dc Relay
- Siemens 3RQ4 Series 24V Relay
