Siemens 3RQ4 Series 230V dc Relay 6A
- RS Stock No.:
- 629-434
- Mfr. Part No.:
- 3RQ4038-2AF00
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€423.56
(exc. VAT)
€520.98
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €423.56 | €42.356 |
*price indicative
- RS Stock No.:
- 629-434
- Mfr. Part No.:
- 3RQ4038-2AF00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Sub Type | Input Coupling Link | |
| Current | 6A | |
| Series | 3RQ4 | |
| Voltage | 230V dc | |
| Standards/Approvals | EN 60947-5-1, IEC 60068-2-6, IEC 60068-2-27, IEC 60664, UL94 V-0, IEC 60947-1 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Sub Type Input Coupling Link | ||
Current 6A | ||
Series 3RQ4 | ||
Voltage 230V dc | ||
Standards/Approvals EN 60947-5-1, IEC 60068-2-6, IEC 60068-2-27, IEC 60664, UL94 V-0, IEC 60947-1 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Compact input coupler with integrated relay designed to meet the demanding requirements of industrial automation systems. This exceptional device offers high-performance features within a narrow 6.2 mm profile, making it ideal for installations where space is at a premium. Boasting a thermal current capacity of 6 A and versatility in control supply voltage, it ensures reliable operation across various applications. Designed with durability in mind, the coupler is equipped with an LED display and robust components that withstand harsh environmental conditions. Coupled with its sophisticated switching behaviour and impressive mechanical service life, this model offers peace of mind for engineers seeking efficiency and performance in their relay components.
Designed for easy integration into existing systems
LED status display enhances user visibility and monitoring
Robust construction suitable for challenging industrial environments
Exceptional mechanical and electrical endurance maximizes operational reliability
Optimized energy efficiency reduces overall operational costs
Related links
- Siemens 3RQ4 Series 230V dc Relay 6A
- Siemens 3RQ4 Series 230 V ac, 230V dc Relay 6A
- Siemens 3RQ4 Series 115 V ac, 115V dc Relay 6A
- Siemens 3RQ4 Series 24 V ac, 24V dc Relay 6A
- Siemens 3RQ4 Series 24V dc Relay 6A
- Siemens 3RQ4 Series 110V dc Relay 6A
- Siemens 3RQ4 Series Relay
- Siemens 3RQ4 Series 24V dc Relay
