Finder 38 Series Interface Relay Module, DIN Rail, 230V ac Coil, SPDT
- RS Stock No.:
- 653-404
- Mfr. Part No.:
- 38.62.8.230.0060
- Manufacturer:
- Finder
Subtotal (1 bag of 10 units)*
€408.14
(exc. VAT)
€502.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €408.14 | €40.814 |
*price indicative
- RS Stock No.:
- 653-404
- Mfr. Part No.:
- 38.62.8.230.0060
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 230V ac | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 38 | |
| Terminal Type | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 69.6mm | |
| Height | 93mm | |
| Width | 71.4mm | |
| Standards/Approvals | CE, CSA, cURus, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Interface Relay Module | ||
Coil Voltage 230V ac | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 38 | ||
Terminal Type Clamp | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Length 69.6mm | ||
Height 93mm | ||
Width 71.4mm | ||
Standards/Approvals CE, CSA, cURus, EAC, UKCA | ||
- COO (Country of Origin):
- IT
The Finder Relay interface module is a compact electromechanical relay designed for interfacing control signals between PLCs and field devices. With a slim profile, its ideal for space-constrained industrial panels. It includes built-in coil indication and protection circuitry, ensuring reliable operation and easy maintenance.
Quick and easy ejection of relay using plastic retaining clip
UL Listing
Rail mounting
Related links
- Finder 38 Series Interface Relay Module 230V ac Coil, SPDT
- Finder 38 Series Interface Relay Module 240V ac Coil, SPDT
- Finder 38 Series Interface Relay 230V ac/dc Coil 4mA
- Finder 38 Series Interface Relay Module 24V dc Coil, SPDT
- Finder 38 Series Interface Relay 110V ac/dc SPDT, 5mA
- Finder 38 Series Interface Relay 110V ac/dc Coil 5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac Coil 3mA, 3.2 mA
- Finder 38 Series Interface Relay 24V Coil 10.4mA
