ABB CR Series Interface Relay, DIN Rail, 24V dc Coil, SPDT

Subtotal (1 unit)*

€8.57

(exc. VAT)

€10.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.57

*price indicative

RS Stock No.:
237-3121
Mfr. Part No.:
1SVR405606R1000 CR-P 024DC-2G
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Interface Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

CR

Terminal Type

Screw

Switching Current

8A

Switching AC Voltage

250V ac

Switching DC Voltage

24V dc

Standards/Approvals

RoHS

Height

12.7mm

Length

29mm

Width

15.7mm

COO (Country of Origin):
PL
The ABB CR-P024DC2G series is the pluggable slim interface relay with 2 c/o (SPDT) contact. This interface relay have rated control supply voltage 12 V dc. This interface relay have output signal of 250 V / 8 A.

Gold contact

Width of the product is the 12.7 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy