ABB CR Series Interface Relay, DIN Rail, 110V ac Coil, SPDT
- RS Stock No.:
- 237-3152
- Mfr. Part No.:
- 1SVR405622R7000 CR-U110AC3
- Manufacturer:
- ABB
Subtotal (1 unit)*
€14.82
(exc. VAT)
€18.23
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.82 |
*price indicative
- RS Stock No.:
- 237-3152
- Mfr. Part No.:
- 1SVR405622R7000 CR-U110AC3
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V ac | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | CR | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 110V ac | |
| Maximum Operating Temperature | 80°C | |
| Width | 35mm | |
| Standards/Approvals | UR, CSA, CCC | |
| Height | 54.5mm | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V ac | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series CR | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 110V ac | ||
Maximum Operating Temperature 80°C | ||
Width 35mm | ||
Standards/Approvals UR, CSA, CCC | ||
Height 54.5mm | ||
Length 35mm | ||
- COO (Country of Origin):
- PL
The ABB CR-U110AC3 pluggable interface relay is from the CR-U (universal) relay range. This relay operates with a 110 V AC rated control supply voltage and has 3 c/o (SPDT) output contacts rated at 250 V / 10 A.
The relay has an integrated blue test button for manual actuation
Locking of the output contacts
Related links
- ABB CR Series Interface Relay 110V ac Coil, SPDT
- ABB CR Series Interface Relay 110V dc Coil, SPDT
- ABB CR Series Interface Relay 120V ac Coil, SPDT
- ABB CR Series Interface Relay 48V ac Coil, SPDT
- ABB CR Series Interface Relay 24V ac Coil, SPDT
- ABB CR Series Interface Relay 110V dc Coil, DPDT
- ABB CR Series Interface Relay 125V dc Coil, SPDT
- ABB CR Series Interface Relay 24V dc Coil, SPDT