Siemens LZS Series Coupling Relay, Plug-in, 115V ac Coil, SPDT
- RS Stock No.:
- 255-0893
- Mfr. Part No.:
- LZS:RT3D4S15
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
€152.47
(exc. VAT)
€187.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €152.47 | €30.494 |
*price indicative
- RS Stock No.:
- 255-0893
- Mfr. Part No.:
- LZS:RT3D4S15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 115V ac | |
| Product Type | Coupling Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Plug-in | |
| Series | LZS | |
| Terminal Type | Screw | |
| Switching Current | 1A | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Type | Non-Latching | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Alloy | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Height | 15mm | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 115V ac | ||
Product Type Coupling Relay | ||
Contact Configuration SPDT | ||
Mount Type Plug-in | ||
Series LZS | ||
Terminal Type Screw | ||
Switching Current 1A | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Type Non-Latching | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Alloy | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Height 15mm | ||
Length 50mm | ||
- COO (Country of Origin):
- DE
The Siemens Plug-in relay complete unit module red Socket with logic isolation Spring-type terminal. It has 3 changeover contacts. The coupling relays with semiconductor output have low power consumption and are therefore particularly well-suited to solid-state systems. In the versions equipped with LEDs, these indicate the switching state. Coupling relays have a test button. This can be used to force the relays into the switching state and to lock it without electrical control. This is indicated by a raised petrol-colored lever.
Screw-type terminals
Snap-on mounting
Related links
- Siemens LZS Series Coupling Relay 115V ac Coil, SPDT
- Siemens LZS Series Coupling Relay 115V ac Coil, DPDT
- Siemens LZS Series Coupling Relay 115V ac Coil, 4PDT
- Siemens LZS Series Coupling Relay 230V ac Coil, SPDT
- Siemens LZS Series Coupling Relay 24V ac Coil, SPDT
- Siemens LZS Series Coupling Relay 24V dc Coil, SPDT
- Siemens LZS Series Coupling Relay 115V ac Coil
- Siemens LZS Series Coupling Relay 230V ac Coil, 4PDT
