Phoenix Contact Relay Module, DIN Rail Mount, 120/110V ac/dc Coil, SPDT, 10mA Load
- RS Stock No.:
- 270-9481
- Mfr. Part No.:
- 2910517
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€304.33
(exc. VAT)
€374.33
(inc. VAT)
- RS Stock No.:
- 270-9481
- Mfr. Part No.:
- 2910517
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 120/110V ac/dc | |
| Contact Configuration | SPDT | |
| Mounting Type | DIN Rail | |
| Load Current Rating | 10mA | |
| Maximum Input Voltage | 168V ac | |
| Minimum Input Voltage | 96V ac | |
| Switching Voltage | 250V ac/dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 120/110V ac/dc | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Load Current Rating 10mA | ||
Maximum Input Voltage 168V ac | ||
Minimum Input Voltage 96V ac | ||
Switching Voltage 250V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact preassembled relay module with screw connection consist of relay base, power contact relay, plug in display or interference suppression module and retaining bracket. It has easy wiring due to push in connection technology.
Monostable drive and function
Related links
- Phoenix Contact Relay Module 120/110V ac/dc Coil 10mA Load
- Phoenix Contact Relay Module 24V dc Coil 10mA Load
- Phoenix Contact Relay Module 24V dc Coil 10mA Load
- WAGO 859 Series Relay Module 24V dc Coil 10mA
- WAGO 857 Series Relay Module 24V dc Coil 10mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac Coil 10mA, 8.8 mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V ac/dc SPDT, 5mA
- Schneider Electric RSL Series Interface Relay Module 110V ac/dc Coil, SPDT

