Phoenix Contact Relay Module, DIN Rail Mount, 120/110V ac/dc Coil, DPDT, 10mA Load
- RS Stock No.:
- 270-9479
- Mfr. Part No.:
- 2910505
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€303.36
(exc. VAT)
€373.13
(inc. VAT)
- RS Stock No.:
- 270-9479
- Mfr. Part No.:
- 2910505
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 120/110V ac/dc | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Load Current Rating | 10mA | |
| Minimum Input Voltage | 96V ac | |
| Maximum Input Voltage | 168V ac | |
| Switching Voltage | 250V ac/dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 120/110V ac/dc | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
Load Current Rating 10mA | ||
Minimum Input Voltage 96V ac | ||
Maximum Input Voltage 168V ac | ||
Switching Voltage 250V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact preassembled relay module with screw connection consist of relay base, power contact relay, plug in display or interference suppression module and retaining bracket. It has easy wiring due to push in connection technology.
Monostable drive and function
Related links
- Phoenix Contact Relay Module 24V dc Coil 10mA Load
- Phoenix Contact Relay Module 120/110V ac/dc Coil 10mA Load
- Phoenix Contact Relay Module 24V dc Coil 10mA Load
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V dc Coil 10mA
- Phoenix Contact EMG Series Relay Module 48V Coil 10mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V ac/dc DPDT, 5mA
- Phoenix Contact PLC-RSC- 60DC/21-21 Series Relay Module Interface Relay 60V dc Coil 10mA
- Phoenix Contact 45-REL/IR-W230/HWR Series Relay Module 230V Coil 16mA

