WAGO 789 Series Relay Module, DIN Rail, 24V dc Coil, SPDT, 19mA
- RS Stock No.:
- 279-4261
- Mfr. Part No.:
- 789-329
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€59.06
(exc. VAT)
€72.64
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.06 |
*price indicative
- RS Stock No.:
- 279-4261
- Mfr. Part No.:
- 789-329
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Relay Module | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 789 | |
| Terminal Type | Cage Clamp | |
| Coil Current | 19mA | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Contact Material | Silver Tin Oxide | |
| Width | 17.5mm | |
| Standards/Approvals | EN 61010-2-201 | |
| Length | 55mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Relay Module | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 789 | ||
Terminal Type Cage Clamp | ||
Coil Current 19mA | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Contact Material Silver Tin Oxide | ||
Width 17.5mm | ||
Standards/Approvals EN 61010-2-201 | ||
Length 55mm | ||
Height 90mm | ||
The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.
Mounting type DIN-35 rail
RoHS compliant
Related links
- WAGO 789 Series Relay Module 24V dc Coil 19mA
- WAGO 789 Series Relay Module 24V dc Coil, 19mA
- WAGO 789 Series Relay Module 230V ac Coil 5mA
- WAGO 788 Series Relay Module 24V dc Coil 19mA
- WAGO 789 Series Relay Module 24V dc Coil 21mA
- WAGO 789 Series Relay Module 24V ac Coil, 32mA
- WAGO 789 Series Relay Module 24V ac/dc Coil, 12mA
- WAGO 789 Series Relay Module 230V ac Coil 4mA
