ifm electronic DF Electronic Circuit Breaker 4A 24V, 2 channels, DIN Rail
- RS Stock No.:
- 100-572
- Mfr. Part No.:
- DF1214
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€67.28
(exc. VAT)
€82.75
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.28 |
*price indicative
- RS Stock No.:
- 100-572
- Mfr. Part No.:
- DF1214
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Electronic Circuit Breaker | |
| Series | DF | |
| Number of Channels | 2 | |
| Current Rating | 4A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 80mm | |
| Terminal Type | Push-in | |
| Width | 12.5mm | |
| Depth | 98.5mm | |
| Standards/Approvals | EN 61000-6-3, UK CA, CE, c UL US, EN 61000-6-2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Electronic Circuit Breaker | ||
Series DF | ||
Number of Channels 2 | ||
Current Rating 4A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 80mm | ||
Terminal Type Push-in | ||
Width 12.5mm | ||
Depth 98.5mm | ||
Standards/Approvals EN 61000-6-3, UK CA, CE, c UL US, EN 61000-6-2 | ||
- COO (Country of Origin):
- DE
The ifm electronic innovative electronic circuit breaker is designed to ensure the safety and reliability of your electrical systems. Equipped with robust functionalities, it operates seamlessly in a diverse range of environments, making it an ideal solution for various applications. With its dual-channel capacity and a nominal current of 4A, this circuit breaker provides enhanced protection against overloads while maintaining optimal performance. Its compact design, dimensions of 80 x 12.5 x 98.5 mm, fits effortlessly into tight spaces. The inclusion of LED displays offers clear visual feedback on operational status, ensuring that users can monitor functionality with ease. Built for durability, it meets high protection standards while catering to environments with challenging ambient conditions.
For the voltage supply of electronic circuit protection modules
For the permanent monitoring of the 24 V secondary circuit
Reliable switch-off in case of a fault
Modular and selective protection of machinery and plant
Simple side-by-side installation due to flap mechanism
The IO-Link version allows remote configuration and operation of the modules
Each module is equipped with two channels
Related links
- ifm electronic DF DF2 Electronic Circuit Breaker 4A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 16A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 6A 24V DIN Rail
- ifm electronic DF DF1 Electronic Circuit Breaker 2A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 2A 24V DIN Rail
- Allen Bradley 1694 1694-PM Electronic Circuit Breaker 4A 24V DIN Rail
- Allen Bradley Bulletin 1694 1694-PMD Electronic Circuit Breaker 4A 24V DIN Rail
- ETA REX12 REX12D-T Electronic Circuit Breaker 4A 24V dc DIN Rail
