ifm electronic DF DF1 Electronic Circuit Breaker 2A 24V, 2 channels, DIN Rail
- RS Stock No.:
- 722-976
- Mfr. Part No.:
- DF1212
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€67.28
(exc. VAT)
€82.75
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.28 |
*price indicative
- RS Stock No.:
- 722-976
- Mfr. Part No.:
- DF1212
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Range | DF | |
| Product Type | Electronic Circuit Breaker | |
| Series | DF1 | |
| Number of Channels | 2 | |
| Current Rating | 2A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 80mm | |
| Terminal Type | Push-in | |
| Width | 98.5mm | |
| Depth | 12.5mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Range DF | ||
Product Type Electronic Circuit Breaker | ||
Series DF1 | ||
Number of Channels 2 | ||
Current Rating 2A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 80mm | ||
Terminal Type Push-in | ||
Width 98.5mm | ||
Depth 12.5mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The IFM electronic Electronic Circuit Breaker is designed to provide reliable protection for electrical circuits by ensuring fault tolerance and safety in various applications. With its capacity to handle a nominal voltage of 24V DC and a current rating of 2A per channel, this device is an essential component for any setup requiring circuit integrity. Boasting a Compact design suitable for DIN rail mounting, it is capable of operating within broad temperature ranges, making it invaluable in diverse environmental conditions. Additionally, with built-in status LED indicators and easy-to-use pushbuttons, the circuit breaker combines efficiency with simple user interaction, ensuring seamless operation.
Operates with a nominal voltage of 24V DC for efficient power management
Features two outputs, allowing for versatile circuit control
Supports input voltage range of 19.2 to 30V DC, accommodating various systems
Protection class III ensures enhanced safety during operation
Includes a mains buffering time of 10ms for system stability
Low closed-circuit current of 8mA helps minimise power consumption
Compact dimensions of 80 x 12.5 x 98.5mm fit snugly on DIN rails
Environmental resilience with an ambient temperature range of -25 to 60°C
Related links
- ifm electronic DF DF2 Electronic Circuit Breaker 2A 24V DIN Rail
- Allen Bradley 1694 1694-PM Electronic Circuit Breaker 2A 24V DIN Rail
- Allen Bradley Bulletin 1694 1694-PMD Electronic Circuit Breaker 2A 24V DIN Rail
- ifm electronic DF DF1 Electronic Circuit Breaker 8A 24V, DIN Rail
- ifm electronic DF DF1 Electronic Circuit Breaker 10A 24V, DIN Rail
- ifm electronic DF Electronic Circuit Breaker 4A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 16A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 4A 24V DIN Rail
