ifm electronic DF DF2 Electronic Circuit Breaker 16A 24V, 2 channels, DIN Rail
- RS Stock No.:
- 722-978
- Mfr. Part No.:
- DF2220
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€87.13
(exc. VAT)
€107.17
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.13 |
*price indicative
- RS Stock No.:
- 722-978
- Mfr. Part No.:
- DF2220
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Range | DF | |
| Product Type | Electronic Circuit Breaker | |
| Series | DF2 | |
| Number of Channels | 2 | |
| Current Rating | 16A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 80mm | |
| Terminal Type | Push-in | |
| Width | 98mm | |
| Depth | 12.5mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Range DF | ||
Product Type Electronic Circuit Breaker | ||
Series DF2 | ||
Number of Channels 2 | ||
Current Rating 16A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 80mm | ||
Terminal Type Push-in | ||
Width 98mm | ||
Depth 12.5mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The IFM electronic Circuit Protection module is designed to ensure uninterrupted power supply across various applications. It serves as a critical component in safeguarding electrical circuits with its Advanced features, including reverse polarity protection and a closed-circuit current specification. With a reliable nominal current capacity, this module effectively handles loads while maintaining efficient operation. Its Compact design, suitable for DIN rail mounting, further enhances its usability in diverse environments, allowing for seamless installation and integration into existing systems. As part of a robust electrical setup, this module is engineered to withstand challenging conditions, ensuring lasting performance.
Operates within a wide input voltage range of 19.2 to 30 V DC
Provides reverse polarity protection to prevent circuit damage
Includes two channels, offering flexibility in circuit management
Ensures efficient thermal management with a low power loss of 1.388 W
Compact dimensions of 80 x 12.5 x 98 mm facilitate easy integration into panels
Features an ambient temperature operating range of -25 to 60 °C, suitable for various environments
Housing designed for DIN rail mounting, complying with EN 60715 standards
Related links
- ifm electronic DF DF2 Electronic Circuit Breaker 16A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 4A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 6A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 2A 24V DIN Rail
- ifm electronic DF Electronic Circuit Breaker 4A 24V DIN Rail
- ifm electronic DF DF1 Electronic Circuit Breaker 2A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 10A 24V, DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 8A 24V, DIN Rail
