Eaton NZM Electronic Circuit Breaker 70A 690V, 4 channels, Fixed
- RS Stock No.:
- 120-164
- Mfr. Part No.:
- 153393 NZMH2-4-AF70-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,635.72
(exc. VAT)
€2,011.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,635.72 |
*price indicative
- RS Stock No.:
- 120-164
- Mfr. Part No.:
- 153393 NZMH2-4-AF70-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZM | |
| Series | Eaton Moeller | |
| Number of Channels | 4 | |
| Current Rating | 70A | |
| Breaking Capacity | 150kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Length | 149mm | |
| Width | 140mm | |
| Depth | 206mm | |
| Standards/Approvals | RoHS, UL 489CE UL (File . E159)UL CSAC. . 509ULCSAUL IECEN 60947IECIEC 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZM | ||
Series Eaton Moeller | ||
Number of Channels 4 | ||
Current Rating 70A | ||
Breaking Capacity 150kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Length 149mm | ||
Width 140mm | ||
Depth 206mm | ||
Standards/Approvals RoHS, UL 489CE UL (File . E159)UL CSAC. . 509ULCSAUL IECEN 60947IECIEC 60947 | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is a reliable and high-quality circuit breaker designed for use in unearthed supply systems at 690V. With a four-pole frame type NZM2, this circuit breaker has a rated current of 70A and features a thermomagnetic release system for optimal protection. It is specially designed for North America, ensuring safety and compliance with UL/CSA certifications.
Thermomagnetic release system for efficient protection
Optional motor drive for added convenience
Fixed overload releases Ir for enhanced performance
Rocker lever handle type for easy operation
IP20 degree of protection for safety
Compact design with
Related links
- Eaton NZM NZM Electronic Circuit Breaker 70A 690V DIN Rail
- Eaton NZM NZM Molded Case Circuit Breaker Electronic Circuit Breaker 70A 440V DIN Rail
- Eaton NZM Electronic Circuit Breaker 80A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 110A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 90A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 60A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 100A 690V Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
