Eaton NZM Electronic Circuit Breaker 110A 690V, 4 channels, Fixed
- RS Stock No.:
- 120-169
- Mfr. Part No.:
- 153397 NZMH2-4-AF110-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,635.72
(exc. VAT)
€2,011.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,635.72 |
*price indicative
- RS Stock No.:
- 120-169
- Mfr. Part No.:
- 153397 NZMH2-4-AF110-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZM | |
| Series | Moeller | |
| Number of Channels | 4 | |
| Current Rating | 110A | |
| Voltage | 690V | |
| Breaking Capacity | 150kA | |
| Mount Type | Fixed | |
| Length | 149mm | |
| Terminal Type | Box | |
| Width | 140mm | |
| Depth | 206mm | |
| Standards/Approvals | RoHS, UL 489CE UL (File . E159)UL CSAC. . 509ULCSAUL IECEN 60947IECIEC 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZM | ||
Series Moeller | ||
Number of Channels 4 | ||
Current Rating 110A | ||
Voltage 690V | ||
Breaking Capacity 150kA | ||
Mount Type Fixed | ||
Length 149mm | ||
Terminal Type Box | ||
Width 140mm | ||
Depth 206mm | ||
Standards/Approvals RoHS, UL 489CE UL (File . E159)UL CSAC. . 509ULCSAUL IECEN 60947IECIEC 60947 | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is a reliable solution for branch circuits and feeder circuits in unearthed supply systems at 690 V. It features a circuit breaker frame type NZM2 with four poles and an amperage rating of 110 A. The thermomagnetic release system ensures optimal protection for your electrical systems, with the option for a motor drive to enhance functionality. The circuit breaker is UL listed and RoHS conform, ensuring compliance with industry standards for safety and quality.
Circuit breaker frame type NZM2 with four poles and an amperage rating of 110 A
Thermomagnetic release system for optimal protection
UL listed and RoHS conform for industry compliance
Option for motor drive to enhance functionality
Related links
- Eaton NZM NZM Electronic Circuit Breaker 110A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 110A 440V DIN Rail
- Eaton NZM Electronic Circuit Breaker 80A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 70A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 90A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 60A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 100A 690V Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110A Fixed
