Eaton NZM NZM Electronic Circuit Breaker 100A 690V, 4 channels, Fixed
- RS Stock No.:
- 120-168
- Mfr. Part No.:
- 153396 NZMH2-4-AF100-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,635.72
(exc. VAT)
€2,011.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,635.72 |
*price indicative
- RS Stock No.:
- 120-168
- Mfr. Part No.:
- 153396 NZMH2-4-AF100-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Channels | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 150kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 149mm | |
| Terminal Type | Box | |
| Width | 140mm | |
| Depth | 206mm | |
| Standards/Approvals | RoHS, UL 489CE UL (File . E159)UL CSAC. . 509ULCSAUL IECEN 60947IECIEC 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Channels 4 | ||
Current Rating 100A | ||
Breaking Capacity 150kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 149mm | ||
Terminal Type Box | ||
Width 140mm | ||
Depth 206mm | ||
Standards/Approvals RoHS, UL 489CE UL (File . E159)UL CSAC. . 509ULCSAUL IECEN 60947IECIEC 60947 | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is specially designed for North America. It is a circuit-breaker with a four-pole frame type NZM2, suitable for branch circuits and feeder circuits at 690 V. The product features a thermomagnetic release system with motor drive optional for added convenience. With a rated short-circuit breaking capacity of 150 kA, this circuit breaker offers reliable protection for electrical systems. Compliant with RoHS and various certifications, the NZM circuit breaker ensures safe and efficient operation in industrial applications.
Provides reliable protection for electrical systems
Ensures safe and efficient operation in industrial applications
Offers added convenience with motor drive optional feature
Complies with industry standards for quality and safety
Suitable for a wide
Related links
- Eaton NZM Electronic Circuit Breaker 100A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 100A 440V DIN Rail
- Eaton NZM Electronic Circuit Breaker 80A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 70A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 110A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 90A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 60A 690V Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
