Eaton NZMH3 Electronic Circuit Breaker 400A 690V, 4 channels, Fixed
- RS Stock No.:
- 120-641
- Mfr. Part No.:
- 168892 NZMH3-4-A400/250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,688.01
(exc. VAT)
€4,536.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,688.01 |
*price indicative
- RS Stock No.:
- 120-641
- Mfr. Part No.:
- 168892 NZMH3-4-A400/250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZMH3 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Number of Channels | 4 | |
| Current Rating | 400A | |
| Voltage | 690V | |
| Breaking Capacity | 150kA | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 185mm | |
| Depth | 215.2mm | |
| Standards/Approvals | IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZMH3 | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Number of Channels 4 | ||
Current Rating 400A | ||
Voltage 690V | ||
Breaking Capacity 150kA | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 185mm | ||
Depth 215.2mm | ||
Standards/Approvals IEC, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed to ensure system and cable protection in industrial settings. With a rated current of 400A, it offers reliable protection against overloads and short circuits. The four-pole circuit breaker features a compact design with dimensions of 335mm x 215.2mm x 185mm, making it suitable for various electrical applications. The NZM series breaker is RoHS conform and IEC certified, ensuring compliance with industry standards for safety and efficiency.
Facilitates easy installation and maintenance with plug-in technique
Provides protection against solid objects and limited liquid ingress
Customization option with an optional motor drive feature
Ensures reliable operation with thermo-magnetic protection
Related links
- Eaton NZMH3 Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMC3 Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMN3 Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMC3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMN3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMH3 NZM Electronic Circuit Breaker 320A 690V Fixed
