Eaton NZMC3 Electronic Circuit Breaker 400A 690V, 4 channels, Fixed
- RS Stock No.:
- 121-331
- Mfr. Part No.:
- 168467 NZMC3-4-A400/250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,008.53
(exc. VAT)
€3,700.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,008.53 |
*price indicative
- RS Stock No.:
- 121-331
- Mfr. Part No.:
- 168467 NZMC3-4-A400/250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZMC3 | |
| Series | Eaton Moeller | |
| Number of Channels | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 36kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 185mm | |
| Depth | 215.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZMC3 | ||
Series Eaton Moeller | ||
Number of Channels 4 | ||
Current Rating 400A | ||
Breaking Capacity 36kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 185mm | ||
Depth 215.2mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is a reliable choice for circuit protection. With a four-pole design and a rated current of 400A, it offers excellent performance and safety features. The product is RoHS compliant and features a thermo-magnetic mechanism for efficient operation. Suitable for a variety of applications, this circuit breaker ensures reliable protection against overload and short circuits.
Thermo-magnetic protection mechanism for efficient operation
IP20 degree of protection for safe and reliable performance
Screw connection for easy electrical connection
Rocker lever handle for convenient operation
Motor drive optional for added functi
Related links
- Eaton NZMC3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMC3 Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMC3 Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMN3 Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMC3 NZM Electronic Circuit Breaker 500A 690V Plug-in
- Eaton NZMN3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 400A 690V Fixed
