Eaton NZMN3 NZM Electronic Circuit Breaker 400A 690V, 4 channels, Fixed
- RS Stock No.:
- 120-623
- Mfr. Part No.:
- 168510 NZMN3-4-A400-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,237.02
(exc. VAT)
€3,981.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,237.02 |
*price indicative
- RS Stock No.:
- 120-623
- Mfr. Part No.:
- 168510 NZMN3-4-A400-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZMN3 | |
| Series | NZM | |
| Number of Channels | 4 | |
| Current Rating | 400A | |
| Voltage | 690V | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 185mm | |
| Depth | 215.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZMN3 | ||
Series NZM | ||
Number of Channels 4 | ||
Current Rating 400A | ||
Voltage 690V | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 185mm | ||
Depth 215.2mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM circuit breaker is a reliable and efficient solution for protecting electrical circuits. With a four-pole design and a high amperage rating of 400A, this circuit breaker offers secure protection. The product features include a thermo-magnetic design, screw connection for electrical circuits, and a built-in device plug-in technique for easy installation. The circuit breaker also has a high short-circuit breaking capacity and meets RoHS conformity standards, ensuring safety and reliability in electrical systems.
Four-pole design for comprehensive circuit protection
400A amperage rating for heavy-duty electrical systems
Thermo-magnetic design for efficient operation
Screw connection for easy electrical circuit setup
Built-in device plug-in technique for conven
Related links
- Eaton NZMN3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMN3 Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMC3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMC3 Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 400A 690V Fixed
