Eaton PKE Electronic Circuit Breaker 36A 690V, 3 channels

Subtotal (1 unit)*

€162.13

(exc. VAT)

€199.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€162.13

*price indicative

RS Stock No.:
120-667
Mfr. Part No.:
168796 PKE-XTUWCP-36
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

PKE

Series

Moeller

Number of Channels

3

Current Rating

36A

Voltage

690V

Length

84.4mm

Width

55mm

Depth

69.9mm

Standards/Approvals

IECEN 60947, VDE 0660

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Moeller series PKE Trip block is a reliable and efficient accessory for the PKE65 basic device, offering overcurrent and short-circuit protection for industrial environments. With a compact design and a weight of just 0.196 kilograms, this trip block is easy to install and provides essential system protection. Featuring a self-powered voltage type and a three-pole configuration, it ensures reliable performance in demanding applications.

Provides overcurrent and short-circuit protection for industrial environments

Compact design with dimensions of 55mm x 69.9mm x 84.4mm for easy installation

Self-powered voltage type and three-pole configuration for reliable performance

Finger and back

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy