Eaton PKE PKE Electronic Circuit Breaker 36A 690V
- RS Stock No.:
- 123-398
- Mfr. Part No.:
- 171497 PKE-XTU-36
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€148.48
(exc. VAT)
€182.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.48 |
*price indicative
- RS Stock No.:
- 123-398
- Mfr. Part No.:
- 171497 PKE-XTU-36
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | PKE | |
| Product Type | Electronic Circuit Breaker | |
| Series | PKE | |
| Current Rating | 36A | |
| Voltage | 690V | |
| Length | 41.6mm | |
| Width | 45mm | |
| Depth | 64.2mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range PKE | ||
Product Type Electronic Circuit Breaker | ||
Series PKE | ||
Current Rating 36A | ||
Voltage 690V | ||
Length 41.6mm | ||
Width 45mm | ||
Depth 64.2mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Moeller series PKE Trip block is an electronic release trip block designed for use with PKE32 basic devices. It offers phase-failure sensitivity, overcurrent protection, motor protection, and short-circuit protection. With a three-pole design, it has a rated operational current of 36 A and a rated operational voltage of 690 V AC. This trip block is suitable for industrial environments, providing reliable protection for your electrical systems.
Phase-failure sensitivity for enhanced safety
Overcurrent protection to prevent damage
Motor protection for extended equipment lifespan
Short-circuit protection for added security
Three-pole design for flexibility in installation
Related links
- Eaton PKE PKE Electronic Circuit Breaker 36A 690V, 3 channels
- Eaton PKE Electronic Circuit Breaker 36A 690V, 3 channels
- Eaton PKE Electronic Circuit Breaker 36A 690V, 4 channels
- Eaton PKE32 PKE Electronic Circuit Breaker 36A 690V Fixed
- Eaton PKE PKE Electronic Circuit Breaker 32A 690V
- Eaton PKE Electronic Circuit Breaker 4A 690V
- Eaton PKE PKE Electronic Circuit Breaker 65A 690V, 3 channels
- Eaton PKE PKE Electronic Circuit Breaker 32A 690V Fixed
