Eaton PKE32 PKE Electronic Circuit Breaker 36A 690V, 3 channels, Fixed
- RS Stock No.:
- 120-304
- Mfr. Part No.:
- 168973 PKE65/XTUWCP-36
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€346.97
(exc. VAT)
€426.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €346.97 |
*price indicative
- RS Stock No.:
- 120-304
- Mfr. Part No.:
- 168973 PKE65/XTUWCP-36
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | PKE32 | |
| Series | PKE | |
| Number of Channels | 3 | |
| Current Rating | 36A | |
| Voltage | 690V | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Length | 187mm | |
| Terminal Type | Screw | |
| Width | 55mm | |
| Depth | 162mm | |
| Standards/Approvals | IECEN 60947, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range PKE32 | ||
Series PKE | ||
Number of Channels 3 | ||
Current Rating 36A | ||
Voltage 690V | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Length 187mm | ||
Terminal Type Screw | ||
Width 55mm | ||
Depth 162mm | ||
Standards/Approvals IECEN 60947, VDE 0660 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller PKE System-protective circuit-breaker is a reliable and efficient device designed to offer line and cable protection, system protection, and overload release. With a sleek design and robust construction, this circuit-breaker is suitable for industrial environments. It features a turn button actuator type and is equipped with standard knob for easy operation. The product offers finger and back-of-hand proof protection against direct contact, ensuring safety during operation. Rated for a maximum operational current of 36A and equipped with adjustable short-circuit release, this circuit-breaker is a dependable choice for your electrical systems.
Three-pole circuit-breaker for enhanced protection
Turn button actuator type for easy operation
Integrated overload release for additional safety measures
Provides protection against direct contact with finger and back-of-hand proof design
Designed fo
Related links
- Eaton PKE32 PKE Electronic Circuit Breaker 36A 690V Fixed
- Eaton PKE Electronic Circuit Breaker 36A 690V, 3 channels
- Eaton PKE PKE Electronic Circuit Breaker 36A 690V, 3 channels
- Eaton PKE Electronic Circuit Breaker 36A 690V, 4 channels
- Eaton PKE PKE Electronic Circuit Breaker 36A 690V
- Eaton PKE32 Electronic Circuit Breaker 65A 690V Fixed
- Eaton PKE PKE Electronic Circuit Breaker 32A 690V Fixed
- Eaton PKE PKE Electronic Circuit Breaker 32A 690V
