Eaton MSC-D Motor Starter, DOL, 415V, 15 kW, 3 Phase, IP20
- RS Stock No.:
- 230-991
- Mfr. Part No.:
- 121761 MSC-DEA-32-M32(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€667.52
(exc. VAT)
€821.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €667.52 |
*price indicative
- RS Stock No.:
- 230-991
- Mfr. Part No.:
- 121761 MSC-DEA-32-M32(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 15kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 32A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 128mm | |
| Maximum Voltage | 415V | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Overall Depth | 242mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 15kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 32A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 128mm | ||
Maximum Voltage 415V | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Overall Depth 242mm | ||
Series MSC-D | ||
- COO (Country of Origin):
- DE
The Eaton MSC-DEA series DOL starter is designed to enhance motor control efficiency and reliability across a variety of applications. With its robust construction, this device operates seamlessly with voltages of 380 V to 415 V, providing a rated operational power of 15 kW. Its intelligent compatibility with SmartWire-DT technology ensures streamlined communication and connectivity, making it an ideal choice for progressive industrial environments. Built with temperature-compensated overload protection, it promises to safeguard motors against potential damage while maintaining optimal performance. Furthermore, its compact dimensions and DIN rail mounting capability ensure that installation is straightforward, making it a valuable addition to any electrical system.
Designed for easy integration with SmartWire-DT modules
Offers a short-circuit release feature for added safety
Compact design allows for efficient use of space in control panels
Equipped with screw terminals for reliable connections
Temperature compensated to protect against overheating during operation
Meets rigorous international standards for electrical safety
Supports a variety of motor types, including those with efficiency class IE3
Capable of withstanding ambient temperatures from -25 °C to 55 °C
Related links
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-DE Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
