Eaton NZM NZM Electronic Circuit Breaker 60A 440V, 4 channels, DIN Rail
- RS Stock No.:
- 121-907
- Mfr. Part No.:
- 153380 NZMB2-4-AF60-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,181.82
(exc. VAT)
€1,453.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,181.82 |
*price indicative
- RS Stock No.:
- 121-907
- Mfr. Part No.:
- 153380 NZMB2-4-AF60-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Electronic Circuit Breaker | |
| Series | NZM | |
| Number of Channels | 4 | |
| Current Rating | 60A | |
| Breaking Capacity | 30kA | |
| Voltage | 440V | |
| Mount Type | DIN Rail | |
| Terminal Type | Box | |
| Length | 149mm | |
| Width | 140mm | |
| Depth | 206mm | |
| Standards/Approvals | IEC 60947IECEN 60947UL (File . E159)UL CE ULCSAIECUL UL 489CSAC. . 509, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Electronic Circuit Breaker | ||
Series NZM | ||
Number of Channels 4 | ||
Current Rating 60A | ||
Breaking Capacity 30kA | ||
Voltage 440V | ||
Mount Type DIN Rail | ||
Terminal Type Box | ||
Length 149mm | ||
Width 140mm | ||
Depth 206mm | ||
Standards/Approvals IEC 60947IECEN 60947UL (File . E159)UL CE ULCSAIECUL UL 489CSAC. . 509, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is a reliable and high-quality circuit-breaker designed for use in unearthed supply systems at 440 V. With a four-pole frame type, it offers a current rating of 60 A and features thermomagnetic release for effective protection. The circuit breaker is UL listed, CE marked, and compliant with RoHS, specially designed for North America.
Thermomagnetic release system for effective protection
UL listed CE marked and RoHS compliant for quality assurance
Fixed overload releases and optional motor drive for added functionality
Reliable circuit protection for use in branch circuits and fee
Related links
- Eaton NZM NZM Electronic Circuit Breaker 60A 690V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 60A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 100A 440V DIN Rail
- Eaton NZM Electronic Circuit Breaker 90A 440V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 80A 440V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 110A 440V DIN Rail
- Eaton NZM NZM Molded Case Circuit Breaker Electronic Circuit Breaker 70A 440V DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
