Eaton NZM Electronic Circuit Breaker 100A 440V, 4 channels, DIN Rail
- RS Stock No.:
- 121-912
- Mfr. Part No.:
- 153384 NZMB2-4-AF100-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,181.82
(exc. VAT)
€1,453.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,181.82 |
*price indicative
- RS Stock No.:
- 121-912
- Mfr. Part No.:
- 153384 NZMB2-4-AF100-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Number of Channels | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 30kA | |
| Voltage | 440V | |
| Mount Type | DIN Rail | |
| Length | 149mm | |
| Terminal Type | Box | |
| Width | 140mm | |
| Depth | 206mm | |
| Standards/Approvals | IECUL IEC 60947ULCSAUL 489UL IECEN 60947CSAC. . 509UL (File . E159)CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Number of Channels 4 | ||
Current Rating 100A | ||
Breaking Capacity 30kA | ||
Voltage 440V | ||
Mount Type DIN Rail | ||
Length 149mm | ||
Terminal Type Box | ||
Width 140mm | ||
Depth 206mm | ||
Standards/Approvals IECUL IEC 60947ULCSAUL 489UL IECEN 60947CSAC. . 509UL (File . E159)CE, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is a reliable and efficient circuit breaker suitable for use in unearthed supply systems at 440V. It is designed for branch circuits and feeder circuits, providing protection with fixed overload releases. With a four-pole frame type and an amperage rating of 100A, this circuit breaker ensures safety in electrical systems.
Fixed overload releases for added protection
Compact design with a width of 140mm and a weight of 3.755kg
Complies with RoHS standards for environmental sustainability
Provides reliable protection for branch circuits and feeder circuits
Easy to instal
Related links
- Eaton NZM Electronic Circuit Breaker 90A 440V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 80A 440V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 60A 440V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 110A 440V DIN Rail
- Eaton NZM Electronic Circuit Breaker 100A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 100A 690V Fixed
- Eaton NZM NZM Molded Case Circuit Breaker Electronic Circuit Breaker 70A 440V DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
