Eaton NZM NZM Electronic Circuit Breaker 110A 440V, 4 channels, DIN Rail
- RS Stock No.:
- 121-913
- Mfr. Part No.:
- 153385 NZMB2-4-AF110-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,181.82
(exc. VAT)
€1,453.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,181.82 |
*price indicative
- RS Stock No.:
- 121-913
- Mfr. Part No.:
- 153385 NZMB2-4-AF110-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Electronic Circuit Breaker | |
| Series | NZM | |
| Number of Channels | 4 | |
| Current Rating | 110A | |
| Voltage | 440V | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Terminal Type | Box | |
| Length | 149mm | |
| Width | 140mm | |
| Depth | 206mm | |
| Standards/Approvals | IECUL IEC 60947ULCSAUL 489UL IECEN 60947CSAC. . 509UL (File . E159)CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Electronic Circuit Breaker | ||
Series NZM | ||
Number of Channels 4 | ||
Current Rating 110A | ||
Voltage 440V | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Terminal Type Box | ||
Length 149mm | ||
Width 140mm | ||
Depth 206mm | ||
Standards/Approvals IECUL IEC 60947ULCSAUL 489UL IECEN 60947CSAC. . 509UL (File . E159)CE, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is designed for use in unearthed supply systems at 440V. With a current rating of 110A and a thermomagnetic release system, it offers motor drive optional features and fixed overload releases. The circuit breaker is specially designed for North America with UL listing and complies with RoHS standards for environmental safety.
Thermomagnetic release for optimal protection
Motor drive optional for added functionality
UL listed and RoHS compliant for environmental safety
Provides reliable circuit protection in unearthed supply systems
Ensures motor drive optional feature for
Related links
- Eaton NZM Electronic Circuit Breaker 110A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 110A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 100A 440V DIN Rail
- Eaton NZM Electronic Circuit Breaker 90A 440V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 80A 440V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 60A 440V DIN Rail
- Eaton NZM NZM Molded Case Circuit Breaker Electronic Circuit Breaker 70A 440V DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110A Fixed
