Eaton NZM Electronic Circuit Breaker 80A 690V, 4 channels, DIN Rail
- RS Stock No.:
- 121-916
- Mfr. Part No.:
- 153388 NZMN2-4-AF80-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,385.57
(exc. VAT)
€1,704.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,385.57 |
*price indicative
- RS Stock No.:
- 121-916
- Mfr. Part No.:
- 153388 NZMN2-4-AF80-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZM | |
| Series | Eaton Moeller | |
| Number of Channels | 4 | |
| Current Rating | 80A | |
| Breaking Capacity | 5kA | |
| Voltage | 690V | |
| Mount Type | DIN Rail | |
| Terminal Type | Box | |
| Length | 149mm | |
| Width | 140mm | |
| Depth | 206mm | |
| Standards/Approvals | RoHS, UL 489CE UL (File . E159)UL CSAC. . 509ULCSAUL IECEN 60947IECIEC 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZM | ||
Series Eaton Moeller | ||
Number of Channels 4 | ||
Current Rating 80A | ||
Breaking Capacity 5kA | ||
Voltage 690V | ||
Mount Type DIN Rail | ||
Terminal Type Box | ||
Length 149mm | ||
Width 140mm | ||
Depth 206mm | ||
Standards/Approvals RoHS, UL 489CE UL (File . E159)UL CSAC. . 509ULCSAUL IECEN 60947IECIEC 60947 | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is a reliable and efficient solution for your electrical circuit protection needs. With a current rating of 80A and a range suitable for unearthed supply systems at 690V, this circuit breaker offers superior protection and performance. The compact design and DIN rail mounting option make it easy to install in various applications. Compliant with RoHS regulations and certified by UL and IEC, this circuit breaker ensures safe and reliable operation.
Four-pole circuit breaker with a current rating of 80A for efficient protection
Thermomagnetic release system for quick and accurate tripping characteristics
Fixed overload releases Ir for added safety and protection
Compact design with IP20 degree of
Related links
- Eaton NZM Electronic Circuit Breaker 80A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 80A 440V DIN Rail
- Eaton NZM Electronic Circuit Breaker 100A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 70A 690V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 60A 690V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 90A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 90A 440V DIN Rail
- Eaton NZM Electronic Circuit Breaker 100A 440V DIN Rail
