Eaton NZM Electronic Circuit Breaker 100A 690V, 4 channels, Fixed
- RS Stock No.:
- 120-159
- Mfr. Part No.:
- 153390 NZMN2-4-AF100-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,385.57
(exc. VAT)
€1,704.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,385.57 |
*price indicative
- RS Stock No.:
- 120-159
- Mfr. Part No.:
- 153390 NZMN2-4-AF100-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZM | |
| Series | Eaton Moeller | |
| Number of Channels | 4 | |
| Current Rating | 100A | |
| Voltage | 690V | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Length | 149mm | |
| Terminal Type | Box | |
| Width | 140mm | |
| Depth | 206mm | |
| Standards/Approvals | RoHS, UL 489CE UL (File . E159)UL CSAC. . 509ULCSAUL IECEN 60947IECIEC 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZM | ||
Series Eaton Moeller | ||
Number of Channels 4 | ||
Current Rating 100A | ||
Voltage 690V | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Length 149mm | ||
Terminal Type Box | ||
Width 140mm | ||
Depth 206mm | ||
Standards/Approvals RoHS, UL 489CE UL (File . E159)UL CSAC. . 509ULCSAUL IECEN 60947IECIEC 60947 | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is designed for use in unearthed supply systems at 690V. With a circuit breaker frame type of NZM2 and a four-pole configuration, this product offers a rated current of 100A with thermomagnetic release system. It features fixed overload releases Ir and conforms to UL/CSA and IEC regulations. The rated short-circuit breaking capacity ranges from 5kA to 85kA depending on voltage rating, ensuring reliable protection.
Thermo-magnetic release system for enhanced safety
Rated operational current of 100A for reliable performance
Conforms to UL/CSA and IEC regulations for compliance
Fixed overload releases Ir for added protection
Ensures safety and protection in electr
Related links
- Eaton NZM NZM Electronic Circuit Breaker 100A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 100A 440V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 90A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 110A 690V Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Electronic Circuit Breaker 80A 690V DIN Rail
