RS Better World
Schneider Electric EasyPact Easypact Electronic Circuit Breaker 630A 440V, Plug-in
- RS Stock No.:
- 122-327
- Mfr. Part No.:
- LV563510P
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 122-327
- Mfr. Part No.:
- LV563510P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Series | Easypact | |
| Current Rating | 630A | |
| Voltage | 440V | |
| Breaking Capacity | 42kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Length | 255mm | |
| Width | 140mm | |
| Depth | 110mm | |
| Standards/Approvals | EN / IEC 60947-2, REACH Compliant, RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Series Easypact | ||
Current Rating 630A | ||
Voltage 440V | ||
Breaking Capacity 42kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Length 255mm | ||
Width 140mm | ||
Depth 110mm | ||
Standards/Approvals EN / IEC 60947-2, REACH Compliant, RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact circuit breaker is a reliable and efficient distribution device designed . With a 3-pole configuration, this circuit breaker offers a high breaking capacity up to 70kA at 220/240V AC. It features electronic trip unit technology for optimal protection against short circuits and overloads. The Schneider Electric EasyPact is a sustainable choice, certified as a Green Premium product and compliant with environmental regulations such as REACh and RoHS.
High breaking capacity of 70kA at 220/240V AC
Green Premium product with eco-friendly design
Compliant with REACh and RoHS regulations
Reliable and efficient protection for electrical systems
Minimizes risk from short circuits for safety
Ensures smooth operation of distribution networks
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 630A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 12.5A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 500A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 63A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 600A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Plug-in
